515-0005F

Dialight
645-515-0005F
515-0005F

Mfr.:

Description:
LED Mounting Hardware INDICATOR ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165
Can Dispatch Immediately
On Order:
400
Expected 8/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,71 € 17,10 €
1,61 € 161,00 €
1,53 € 765,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Mounting Hardware
RoHS:  
LED Mounting Clips
T-1 3/4 (5 mm)
Black
5.97 mm
2.78 mm
515
Bulk
Body Shape: Cylindrical
Brand: Dialight
Mounting Style: Snap-In
Outside Diameter: 8.13 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
3926909090
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT