513-0611-001

Dialight
645-513-0611-001
513-0611-001

Mfr.:

Description:
Pushbutton Switches M/F BC SW 513601604

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,97 € 791,76 €
90,76 € 907,60 €
88,29 € 2.207,25 €
85,66 € 4.283,00 €
83,64 € 8.364,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Pushbutton Switches
RoHS:  
Non-Illuminated
100 mA
12 VDC
Bulk
Brand: Dialight
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT