513-0610-001

Dialight
645-513-0610-001
513-0610-001

Mfr.:

Description:
Pushbutton Switches M/F BC SW 513601604

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,97 € 783,76 €
90,36 € 903,60 €
87,20 € 2.180,00 €
84,59 € 4.229,50 €
82,38 € 8.238,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Flush
Non-Illuminated
DPST
Panel Mount
ON - OFF
Square
100 mA
12 VDC
PC Pin
Bulk
Brand: Dialight
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT