324-0075

Dialight
645-324-0075
324-0075

Mfr.:

Description:
Switch Bezels / Switch Caps SWITCH CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,05 € 11,05 €
9,56 € 95,60 €
9,51 € 237,75 €
6,59 € 659,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
183 Series
White
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 25.96 mm
Illumination: Non-Illuminated
Length: 12.85 mm
Material: Plastic
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 12.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT