249-4168-3734-504F

Dialight
645-24941683734-504F
249-4168-3734-504F

Mfr.:

Description:
LED Panel Mount Indicators PANEL IND BLUE 28VDC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Quantities greater than 125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,71 € 18,71 €
12,29 € 122,90 €
11,96 € 1.196,00 €
11,09 € 5.545,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Blue
9.53 mm
Panel Mount
Turret Terminal
Blue, Diffused
5 mm
10 mA
28 V
1500 mcd
Dome
Bulk
Brand: Dialight
Lens Colour: Blue
Lens Transparency: Diffused
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 55 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.