DSI1014

DiTom
36-DSI1014
DSI1014

Mfr.:

Description:
RF Isolators 10.70 - 14.80 GHz Isolator, Space Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.341,60 € 1.341,60 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
RoHS:  
10.7 GHz to 14.8 GHz
20 dB
10 W
0.3 dB
1.2:1
Screw
SMA
Female, Female
- 30 C
+ 65 C
0.5 in x 0.5 in x 0.7 in
Gold
Passivated Stainless Steel
Bulk
Brand: DiTom
Package/Case: 0.5 in x 0.5 in x 0.7 in
Product: Isolators
Product Type: RF Isolators
Series: DSI1014
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single and Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
EAR99