DHI2060-2

DiTom
36-DHI2060-2
DHI2060-2

Mfr.:

Description:
RF Isolators 2.00 - 6.00 GHz Isolator, Mil-Aero Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.431,04 € 1.431,04 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
RoHS:  
2 GHz to 6 GHz
14 dB
20 W
0.8 dB
1.5:1
Screw
SMA
Female, Male
0 C
+ 50 C
1.58 in x 0.7 in x 1.62 in
Gold
Passivated Stainless Steel
Bulk
Brand: DiTom
Package/Case: 1.58 in x 0.7 in x 1.62 in
Product: Isolators
Product Type: RF Isolators
Series: DHI2060
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single and Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.