DHC8012

DiTom
36-DHC8012
DHC8012

Mfr.:

Description:
RF Circulators 8.00 - 12.40 GHz Circulator, Mil-Aero Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
939,12 € 939,12 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
8 GHz to 12.4 GHz
3 Port
Female, Female, Female
- 30 C
+ 85 C
0.86 in x 0.5 in x 0.98 in
Bulk
Brand: DiTom
Package/Case: 0.86 in x 0.5 in x 0.98 in
Product: Circulators
Product Type: RF Circulators
Series: DHC8012
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99