D4I4012Y-3

36-D4I4012Y-3
D4I4012Y-3

Mfr.:

Description:
RF Isolators 4.00 - 12.00 GHz Cryogenic Isolator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 GHz to 12 GHz
Male, Male
2 in x 0.5 in x 1 in
Bulk
Brand: DiTom
Package/Case: 2 in x 0.5 in x 1 in
Product: Isolators
Product Type: RF Isolators
Series: D4I4012
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single and Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.