D4I1415

DiTom
36-D4I1415
D4I1415

Mfr.:

Description:
RF Isolators 14.00 - 15.00 GHz Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
939,12 € 939,12 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
RoHS:  
14 GHz to 15 GHz
Female, Female
- 30 C
+ 65 C
1 in x 0.5 in x 0.7 in
Bulk
Brand: DiTom
Package/Case: 1 in x 0.5 in x 0.7 in
Product: Isolators
Product Type: RF Isolators
Series: D4I1415
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single and Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
EAR99