D4I0890-2

DiTom
36-D4I0890-2
D4I0890-2

Mfr.:

Description:
RF Isolators 0.80 - 0.90 GHz Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
939,12 € 939,12 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
RoHS:  
800 MHz to 900 MHz
Female, Male
- 20 C
+ 65 C
2.5 in x 0.73 in x 1.25 in
Bulk
Brand: DiTom
Package/Case: 2.5 in x 0.73 in x 1.25 in
Product: Isolators
Product Type: RF Isolators
Series: D4I0890
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single and Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.