D4C8012Y

36-D4C8012Y
D4C8012Y

Mfr.:

Description:
RF Circulators 8.00 - 12.00 GHz Cryogenic Circulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 GHz to 12 GHz
4 Port
0.5 dB
Solder Tab
Female, Female, Female, Female
21.84 mm x 12.7 mm x 24.89 mm
50 Ohms
Bulk
Brand: DiTom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 43.69 mm x 12.7 mm x 24.892 mm
Product: Circulators
Product Type: RF Circulators
Series: D4C8012Y
Factory Pack Quantity: 1
Subcategory: Filters
Termination Style: Connector
Type: Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602061
ECCN:
EAR99