D4C3060-3

DiTom
36-D4C3060-3
D4C3060-3

Mfr.:

Description:
RF Circulators 3.00 - 6.00 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
939,12 € 939,12 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
3 GHz to 6 GHz
4 Port
Male, Male, Male, Male
0 C
+ 50 C
2.5 in x 0.7 in x 1.25 in
Bulk
Brand: DiTom
Package/Case: 2.5 in x 0.7 in x 1.25 in
Product: Circulators
Product Type: RF Circulators
Series: D4C3060
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.