D4C2652-5

DiTom
36-D4C2652-5
D4C2652-5

Mfr.:

Description:
RF Circulators 2.60 - 5.20 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
939,12 € 939,12 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
2.6 GHz to 5.2 GHz
4 Port
Female, Female, Female, Male
0 C
+ 50 C
3.16 in x 0.7 in x 1.62 in
Bulk
Brand: DiTom
Package/Case: 3.16 in x 0.7 in x 1.62 in
Product: Circulators
Product Type: RF Circulators
Series: D4C2652
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.