D3I4012Y-2

36-D3I4012Y-2
D3I4012Y-2

Mfr.:

Description:
RF Isolators 4.00 - 12.00 GHz Cryogenic Isolator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 GHz to 12 GHz
Female, Male
1 in x 0.5 in x 1 in
2 W
Bulk
Brand: DiTom
Package/Case: 1 in x 0.5 in x 1 in
Product: Isolators
Product Type: RF Isolators
Series: D3I4012
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
EAR99