D3I0802S-1

DiTom
36-D3I0802S-1
D3I0802S-1

Mfr.:

Description:
RF Isolators 0.80 - 2.00 GHz Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.118,00 € 1.118,00 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
RoHS:  
800 MHz to 2 GHz
Male, Female
+ 10 C
+ 55 C
2.8 in x 1 in x 2.8 in
Bulk
Brand: DiTom
Package/Case: 2.8 in x 1 in x 2.8 in
Product: Isolators
Product Type: RF Isolators
Series: D3I0802S
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D3I/DMI RF Isolators

DiTom D3I/DMI RF Isolators are single- and dual-junction isolators with nickel-plated CRS magnetic shunts. These D3I isolators feature frequencies as low as 0.40GHz, and DMI isolators deliver frequencies as low as 2.60GHz. These D3I/DMI isolators are available with multiple types of connector options and brass load bodies. DiTom D3I/DMI RF Isolators are designed for quantum computing and space flight and operate at cryogenic temperatures.