D3C8012YMG-1

36-D3C8012YMG-1
D3C8012YMG-1

Mfr.:

Description:
RF Circulators 8.00 - 12.00 GHz Cryogenic Circulator, Magnetically Shielded

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 GHz to 12 GHz
20 dB
3 Port
25 W
0.5 dB
1.25:1
Solder Tab
SMA
Male, Female, Female
21.84 mm x 14.48 mm x 25.91 mm
50 Ohms
Gold
Passivated Stainless Steel
Bulk
Brand: DiTom
Package/Case: 21.844 mm x 14.48 mm x 25.91 mm
Product: Circulators
Product Type: RF Circulators
Series: D3C8012YMG
Factory Pack Quantity: 1
Subcategory: Filters
Termination Style: Connector
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.