D3C0555

DiTom
36-D3C0555
D3C0555

Mfr.:

Description:
RF Circulators 0.50 - 0.55 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
804,96 € 804,96 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
500 MHz to 550 MHz
20 dB
3 Port
300 W
1.25:1
Connector
SMA
Female, Female, Female
- 20 C
+ 65 C
1.58 in x 0.73 in x 1.62 in
Gold
Passivated Stainless Steel
Bulk
Brand: DiTom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 1.58 in x 0.73 in x 1.62 in
Product: Circulators
Product Type: RF Circulators
Series: D3C0555
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99