D3C0112-7

DiTom
36-D3C0112-7
D3C0112-7

Mfr.:

Description:
RF Circulators 1.20 - 1.40 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
469,56 € 469,56 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
1.2 GHz to 1.4 GHz
3 Port
Female, Male, Male
- 20 C
+ 65 C
1.25 in x 0.73 in x 1.25 in
Bulk
Brand: DiTom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 1.25 in x 0.73 in x 1.25 in
Product: Circulators
Product Type: RF Circulators
Series: D3C0112
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99