D3C0102S-7

DiTom
36-D3C0102S-7
D3C0102S-7

Mfr.:

Description:
RF Circulators 1.00 - 2.00 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
849,68 € 849,68 €

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
1 GHz to 2 GHz
3 Port
Female, Male, Male
+ 10 C
+ 55 C
2.8 in x 1 in x 2.8 in
Bulk
Brand: DiTom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 2.8 in x 1 in x 2.8 in
Product: Circulators
Product Type: RF Circulators
Series: D3C0102S
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

D3C/DMC RF Circulators

DiTom D3C/DMC RF Circulators are single-junction circulators with a wide insertion loss, forward power, and nickel-plated CRS magnetic shunt. These D3C circulators offer frequencies as low as 0.40GHz, and DMC circulators deliver frequencies as low as 2.60GHz. The D3C/DMC circulators are available in SMA and Type-N options. DiTom D3C/DMC RF Circulators operate at cryogenic temperatures and are ideal for quantum computing applications. These circulators are available with or without magnetic shielding.