SATA3H-CPUless-IP-AT7

Design Gateway
408-CPULESS-IP-AT7
SATA3H-CPUless-IP-AT7

Mfr.:

Description:
Development Software CPU less SATA Host IP core for Xilinx Artix-7

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35.943,70 € 35.943,70 €

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Development Software
IP Core - SATA3H-CL
Xilinx Artix-7
Brand: Design Gateway
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Development Software
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SATA3 Host CPUless IP Core

Design Gateway SATA3 Host CPUless IP Core is designed to be an all-in-one system containing the application, transport, and link layers in one IP. This helps the connection with the PHY layer implemented by the transceiver without CPU and DDR usage. The SATA Physical layer is designed using an HDL code to control the transceiver following the SATA protocol. The interface module is connected between the SATA3H-CL IP and the SATA device. This SATA3 IP core PHY is provided in the reference design in the release stuff for the IP customer. The SATA3 host IP core features a dgIF typeS user interface that is very easy to access and comes with a control and data interface.