SV-497AJM

Desco
517-497AJM
SV-497AJM

Mfr.:

Description:
Bench Top Tools 120V ELECTRONIC VAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

SCS 497AJN
SCS
Bench Top Tools Vacuum, Electronic Service, 120Vac

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Bench Top Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Vacuums
120 Volt
Brand: Desco
Packaging: Bulk
Product Type: Bench Top Tools
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 05400754946 78923652750 497AJM
Unit Weight: 5,216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

TARIC:
8508110000
CNHTS:
8508110000
USHTS:
8508110000
ECCN:
EAR99