S-D-25

Desco
809-S-D-25
S-D-25

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDERING BRAID, SEA BRAID, .100" X 25'

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Menda S-D-10AS
Menda
Desoldering Braid / Solder Removal DESOLDERING BRAID, SEA BRAID, UNFLUXED .100" X 10', ANTISTATIC, 25/PACK

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Desoldering Braid / Solder Removal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Solder Braid/Solder Wick
5 ft
2.54 mm / 0.100 in
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Spool
Product Type: Solder Removal
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413001000