9920

Desco
517-9920
9920

Mfr.:

Description:
Antistatic Control Products 22" OCTAGON ANTI-FAT W/3034 SNAP/3040 GRD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

SCS 9900
SCS
Antistatic Control Products Mat, Anti-Fatigue, Rubber,

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Anti-Static Surfaces
Floor Mat, Anti-Fatigue
Black
22 in
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Static control anti-fatigue mat 9900 series octagonal shape
Product Type: Anti-Static Control Products
Series: 9900
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05113532860 98079856740
Unit Weight: 3,184 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

CNHTS:
3923210000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99