9856

Desco
809-9856
9856

Mfr.:

Description:
Screws & Fasteners Snaps, Studs & Rivets, 10mm, Pack of 100

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,45 € 42,45 €
40,33 € 403,30 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Screws & Fasteners
Rivets
Brand: Desco
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790