95041

Desco
809-95041
95041

Mfr.:

Description:
Antistatic Control Products WRIST STRAP, METAL, ADJ, XL, BLACK, 4MM SNAP, 6FT CORD

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,70 € 26,70 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:
Grounding Straps
Wrist Band
X-Large
Brand: Desco
Lead Length: 6 ft
Description/Function: Adjustable Wrist Strap
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.