82100

Desco
809-82100
82100

Mfr.:

Description:
Antistatic Control Products 11 X 14" DISPISS ESD MAT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Anti-Static Surfaces
Anti-Static, Mat
Brand: Desco
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 122,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4819100000
CNHTS:
3923290000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.