81262

Desco
809-81262
81262

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, MASKING,HI TEMP 1 IN x 60 YDS

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
7,19 € 71,90 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS:
Tapes
Anti-Static
High Temp Masking Tape
Natural
Rubber
1 in
25.4 mm
60 yd
54.86 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 22 lbs / in
Thickness: 0.18 mm
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4811412100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.