81221

Desco
809-81221
81221

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, CLEAR, ESD, 3/4IN x 36YDS, 1IN PAPER CORE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/12/2026
20
Expected 6/22/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,77 € 37,70 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Tapes
Anti-Static
Wescorp Antistatic Cellulose Tape
Clear
Cellulose
Rubber
0.75 in
19 mm
36 yd
32.92 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.06 mm
Unit Weight: 41,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.