79276

Desco
809-79276
79276

Mfr.:

Description:
Adhesive Tapes WESCORP ESD TAPE, CLEAR YELLOW STRIPE, 3/4''x72YDS, 3'' CORE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,09 € 13,09 €
12,42 € 124,20 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Tapes
Anti-Static
Wescorp Antistatic Cellulose Tape
Clear
Cellulose
Rubber
0.75 in
19 mm
72 yd
65.84 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 22 lbs/in
Thickness: 0.048 mm
Unit Weight: 85,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0