79210

Desco
809-79210
79210

Mfr.:

Description:
Adhesive Tapes Cellulose w/ Symb Width .75" 72 yds

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,76 € 8,76 €
8,58 € 85,80 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS: N
Tapes
ESD Warning, Anti-Static
Antistatic Utility Tape
Clear
Rubber
0.75 in
19 mm
72 yd
65.84 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 60
Subcategory: Supplies
Thickness: 0.06 mm
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.