79209

Desco
809-79209
79209

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, CLEAR, ESD W/ SYMBOLS, 1/2INx72YDS, 3IN CORE

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
6,37 € 63,70 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS:  
Tapes
Anti-Static
Wescorp Antistatic Cellulose Tape
Clear
Cellulose
Rubber
0.5 in
12.7 mm
72 yd
65.84 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 22 lbs/ in
Thickness: 0.048 mm
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.