79202

Desco
809-79202
79202

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, CLEAR, ESD, 1IN x 36YDS, 1IN CORE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €
6,50 € 65,00 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Tapes
Anti-Static
Wescorp Antistatic Cellulose Tape
Clear
Cellulose
Rubber
1 in
25.4 mm
36 yd
32.92 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 22 lbs/ in
Thickness: 0.048 mm
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.