66417

Desco
809-66417
66417

Mfr.:

Description:
Antistatic Control Products ROLL, STATFREE T2 PLUS RUBBER, DISSIPATIVE, DARK BLUE, 0.060'' x 30'' x 20'
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
607,83 € 607,83 €
577,43 € 5.774,30 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Anti-Static Surfaces
Mat
Blue (Dark Blue)
240 in x 30 in x 0.06 in
Rubber
Brand: Desco
Description/Function: Statfree T2 Plus Dissipative Dual Layer Rubber Roll
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 9,525 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.