66324

Desco
809-66324
66324

Mfr.:

Description:
Antistatic Control Products STATFREE UC2 2-LAYER RUBBER, SKY BLUE, 0.080''x30''x60''

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
304,98 € 304,98 €
289,73 € 2.897,30 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Surfaces
Mat
Blue (Sky Blue)
60 in x 30 in x 0.08 in
Rubber
Brand: Desco
Description/Function: Dual Layer Rubber Mat
Length: 1.524 m
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 762 mm
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.