66165

Desco
809-66165
66165

Mfr.:

Description:
Antistatic Control Products TRAY LINER, STATFREE B2 VINYL, DARK BLUE, 0.060''x16''x24''

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Anti-Static Surfaces
Table Mat
Blue (Dark Blue)
24 in x 16 in x 0.06 in
Vinyl
Brand: Desco
Description/Function: Dual Layer Vinyl ESD Matting
Length: 609.6 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 406.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.