65182

Desco
809-65182
65182

Mfr.:

Description:
Antistatic Control Products ROLL, STATFREE B2 PLUS VINYL, LIGHT GRAY, 0.080''x36''x50'

Lifecycle:
New At Mouser
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.165,90 € 1.165,90 €
1.107,61 € 5.538,05 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Anti-Static Control Products
Series: Statfree B2 Plus Material
Subcategory: Supplies
Tradename: Statfree B2 Plus Material
Unit Weight: 43,545 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0