65000

Desco
809-65000
65000

Mfr.:

Description:
Antistatic Control Products ROLL, STATFREE O, VINYL, BLUE, 0.375'' x 24'' x 60'
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.170,92 € 1.170,92 €
1.112,37 € 11.123,70 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Anti-Static Surfaces
Mat
Blue
720 in x 24 in x 0.375 in
Vinyl
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Statfree O Dissipative 3-Layer Vinyl Roll
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 37,195 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0