60640

Desco
809-60640
60640

Mfr.:

Description:
Antistatic Control Products IONIZER,OVERHEAD,CHARGEBUSTER 24IN, 2-FAN, 120VAC, US PLUG

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Air Ionizers
Overhead
Brand: Desco
Description/Function: Chargebuster Overhead Ionizer
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Chargebuster
Unit Weight: 4,400 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.