41402

Desco
809-41402
41402

Mfr.:

Description:
Antistatic Control Products ESD WORKSTATION COVER, 48" x 48" WHITE 9%

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,43 € 68,43 €
65,00 € 650,00 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
ESD Control Products
ESD
White
24 in x 18 in
Polyester
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ESD Workstation Cover
Length: 1.2192 m
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.2192 m
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99