35293

Desco
809-35293
35293

Mfr.:

Description:
Liquid Dispensers & Bottles FLUX DISP 2oz 16 GA NEEDLE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Menda 35566
Menda
Liquid Dispensers & Bottles FLUX DISPENSER, DURASTATIC, BLUE, 2 OZ, 16 GA NEEDLE

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Liquid Dispensers & Bottles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Flux Dispensers
2 oz
Dissipative ESD
Blue
Brand: Desco
Product Type: Bottles & Liquid Dispensers
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8207406000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.