212811

Desco
517-212811
212811

Mfr.:

Description:
Antistatic Control Products Static Shield Bag 2120R Series Cushioned, 8X11, 100 Ea

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,04 € 309,04 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Bags
Anti-Static
11 in x 8 in
Brand: Desco
Description/Function: Static Shield Bag
Length: 279.4 mm
Product Type: Anti-Static Control Products
Series: 2120R
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 6469 psi
Width: 203.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.