19903

Desco
809-19903
19903

Mfr.:

Description:
Antistatic Control Products WRIST STRAP, DUAL-WIRE, MAGSNAP 360, SMALL, 12' CORD, BLUE, GREY PLUG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,79 € 57,79 €
54,90 € 549,00 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:
Conductive Wrist Bands
Wrist Band
Black
Small
Stainless Steel
Brand: Desco
Lead Length: 12 in
Description/Function: Dual Wire Metal Expansion Wrist Band
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 104,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.