19862

Desco
809-19862
19862

Mfr.:

Description:
Antistatic Control Products DUAL COIL CORD, 6', 4MM SNAPS, RIGHT ANGLE PLUG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,53 € 20,53 €
19,50 € 195,00 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Conductive Wrist Bands
Wrist Band
Brand: Desco
Lead Length: 6 ft
Description/Function: Dual-Wire Coil Cord
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 35,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.