17155

Desco
809-17155
17155

Mfr.:

Description:
Antistatic Control Products GROUND, HEEL, DISPOSABLE, HIGH VISIBILITY, PACK OF 100

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,00 € 56,00 €
53,20 € 532,00 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Foot Grounders
Heel Grounders
Yellow
12 in x 1/2 in
Polyester
Brand: Desco
Description/Function: Disposable Heel Grounder
Length: 304.8 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 12.7 mm
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.