17009

Desco
809-17009
17009

Mfr.:

Description:
Antistatic Control Products GLOVE, HOT PROCESS, 14", WITH BROWN BORDER LENGTH, LARGE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,67 € 27,67 €
26,28 € 262,80 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Gloves
Anti-Static
Brown
Large
Brand: Desco
Description/Function: Hot Process Glove
Length: 355.6 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 39,009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
6216000000
USHTS:
6216002600
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.