16PLDES150

Desco
517-16PLDES150
16PLDES150

Mfr.:

Description:
Chemicals Desiccant, Tyvek Pouch, 16 Unit, 150/Drum

Lifecycle:
Obsolete
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
Desiccants
Plastic Pouch
114 mm x 279 mm
Brand: Desco
Product Type: Chemicals
Series: Tyvek
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111176566 80000955528 80001384686
Unit Weight: 83,461 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
USHTS:
2508100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.