16100

Desco
809-16100
16100

Mfr.:

Description:
Antistatic Control Products PAPER, STATIC DISSIPATIVE, 8-1/2''x11'' 500 SHEETS/REAM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ESD Control Products
ESD
11 in x 8 - 1/2 in
Brand: Desco
Description/Function: Static Dissipative Paper
Length: 279.4 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 215.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.