14361

Desco
809-14361
14361

Mfr.:

Description:
Circuit Board Hardware - PCB PCB Edge Protector 1.5in L 50 pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Circuit Board Hardware - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
PCB Edge Protectors
Dissipative
0.406 in
Low-Density Polyethylene (LDPE)
Brand: Desco
Color: Black
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 0.281 in
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.