14234

Desco
809-14234
14234

Mfr.:

Description:
Antistatic Control Products CORD, KIT, FLOOR GROUND, 10 MM STUD, W/RESISTOR, 15'

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 6/3/2026
20
Expected 6/8/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,24 € 20,24 €
19,22 € 192,20 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Grounding Cords
Grounding
Black
Thermoplastic Elastomer (TPE)
Brand: Desco
Lead Length: 15 ft
Description/Function: Ground Cord Kit
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.